Technical documents
Specifications
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP67
Decibels at 1 Metre
126dB
Current Type
DC
Number Of Tones
32
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
220 mm
Application Type
Sounder
Minimum Decibel
112dB
Maximum Decibel
121dB
Series
MA121F
Housing Material
ABS
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
E2S MA121F High Output Alarm Horn Sounder
E2S MA121F series is a very high output horn alarm sounder with output up to 126dB (A) at 1m. These devices feature 45 alarm tones options and 3 selectable alarm stages/channels. Constructed from lightweight, impact and fire resistant ABS, the range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Stainless steel fixings
- 2 x M20 cable entry knockouts
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- EAC approved. Cert: RU D-GB.AL16.V.11083
- Russian Maritime Register of Shipping Cert: No. 14.02758.315
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP67
Decibels at 1 Metre
126dB
Current Type
DC
Number Of Tones
32
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
220 mm
Application Type
Sounder
Minimum Decibel
112dB
Maximum Decibel
121dB
Series
MA121F
Housing Material
ABS
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
E2S MA121F High Output Alarm Horn Sounder
E2S MA121F series is a very high output horn alarm sounder with output up to 126dB (A) at 1m. These devices feature 45 alarm tones options and 3 selectable alarm stages/channels. Constructed from lightweight, impact and fire resistant ABS, the range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Stainless steel fixings
- 2 x M20 cable entry knockouts
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- EAC approved. Cert: RU D-GB.AL16.V.11083
- Russian Maritime Register of Shipping Cert: No. 14.02758.315