Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EA Combs White Clock

RS Stock No.: 381-7889Brand: EA CombsManufacturers Part No.: 5502
brand-logo
View all in Clocks

Technical documents

Specifications

Power Source

Battery

Height

100mm

Battery Size

AA

Width

120mm

Colour/finish

White

Depth

45mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EA Combs White Clock

P.O.A.

EA Combs White Clock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Power Source

Battery

Height

100mm

Battery Size

AA

Width

120mm

Colour/finish

White

Depth

45mm

You may be interested in