EA Elektro-Automatik EA-EL 3000 B Series Electronic Load, 0 → 400 W, 0 → 80 V, 0 → 60 A
RS Stock No.: 162-5356Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 3080-60 BDistrelec Article No.: 30100838

Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-EL 3000 B
Load Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0.12 → 40 Ω
Constant Wattage Mode Range
0 → 400 W
Distrelec Product Id
30100838
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik EA-EL 3000 B Series Electronic Load, 0 → 400 W, 0 → 80 V, 0 → 60 A
1
P.O.A.
EA Elektro-Automatik EA-EL 3000 B Series Electronic Load, 0 → 400 W, 0 → 80 V, 0 → 60 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-EL 3000 B
Load Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0.12 → 40 Ω
Constant Wattage Mode Range
0 → 400 W
Distrelec Product Id
30100838
Country of Origin
China