Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 12000 W, 0 → 200 V, 0 → 420 A

RS Stock No.: 184-5644Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 9200-420 B 6U
brand-logo
View all in Electronic Loads

Technical documents

Specifications

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 420 A

Constant Resistance Mode Range

0.04 → 14 Ω

Constant Wattage Mode Range

0 → 12000 W

Rack Units

6 U

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 12000 W, 0 → 200 V, 0 → 420 A

P.O.A.

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 12000 W, 0 → 200 V, 0 → 420 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 420 A

Constant Resistance Mode Range

0.04 → 14 Ω

Constant Wattage Mode Range

0 → 12000 W

Rack Units

6 U

Country of Origin

Germany