EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 4800 W, 0 → 400 V, 0 → 100 A

RS Stock No.: 656-5301Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 9400-100
brand-logo
View all in Electronic Loads

Technical documents

Specifications

Series

EL 9000

Load Type

Programmable

Constant Voltage Mode Range

0 → 400 V

Constant Current Mode Range

0 → 100 A

Constant Resistance Mode Range

0 → 5 Ω

Constant Wattage Mode Range

0 → 4800 W

Rack Units

4 U

Product details

EA-EL 3000 / 9000 Series

EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card

Optional accessories

Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)

Supplied with

Electronic Load, Power Cable, Manual

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 4800 W, 0 → 400 V, 0 → 100 A

P.O.A.

EA Elektro-Automatik EL 9000 Series Electronic Load, 0 → 4800 W, 0 → 400 V, 0 → 100 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EL 9000

Load Type

Programmable

Constant Voltage Mode Range

0 → 400 V

Constant Current Mode Range

0 → 100 A

Constant Resistance Mode Range

0 → 5 Ω

Constant Wattage Mode Range

0 → 4800 W

Rack Units

4 U

Product details

EA-EL 3000 / 9000 Series

EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card

Optional accessories

Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)

Supplied with

Electronic Load, Power Cable, Manual