Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 500 V
Constant Current Mode Range
0 → 20 A
Constant Resistance Mode Range
1 → 1500 Ω
Constant Wattage Mode Range
0 → 3000 W
Efficiency
95 %
Rack Units
2 U
Country of Origin
Germany
P.O.A.
EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 0 → 500 V, 0 → 20 A
1
P.O.A.
EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 0 → 500 V, 0 → 20 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 500 V
Constant Current Mode Range
0 → 20 A
Constant Resistance Mode Range
1 → 1500 Ω
Constant Wattage Mode Range
0 → 3000 W
Efficiency
95 %
Rack Units
2 U
Country of Origin
Germany