Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 750 V
Constant Current Mode Range
0 → 40 A
Constant Resistance Mode Range
0.6 → 1100 Ω
Constant Wattage Mode Range
0 → 10000 W
Efficiency
95.5 %
Rack Units
3 U
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0 → 750 V, 0 → 40 A
1
P.O.A.
EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0 → 750 V, 0 → 40 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 750 V
Constant Current Mode Range
0 → 40 A
Constant Resistance Mode Range
0.6 → 1100 Ω
Constant Wattage Mode Range
0 → 10000 W
Efficiency
95.5 %
Rack Units
3 U
Country of Origin
Germany
You may be interested in