Technical documents
Specifications
Product details
Plugn Play Digital Interface Cards USB, Ethernet, Analogue EA-I KE4
Interface module IF-KE4 extends the standard USB port featured in the EA-EL 9000 T, EA-PS 9000 T and EA-PSI 9000 T series by a 3 way interface front. It offers two digital interface ports, Ethernet/LAN port and a USB port and an analogue interface connector as Sub-D 15-pole version. These interfaces can be used to adapt and connect the devices to a choice of analogue and digital control applications.
Features and Benefits
• Dimensions (WxHxD): 76 x 30 x 95 mm
• Weight including packaging: 200 g
• Connectors: 1 x RJ 45 (LAN), 1 x USB Type B, 1 x Sub-D 15-pole
• Galvanic isolation to the device: Max. 1500 V dc
• Upgradeable, easy installation (Plug and Play)
• Easy configuration via set-up menu on the device
• Compatible With: EA-PSI 9000 T, EA-EL 9000 T, EA-PS 9000 T
Elektro-Automatik
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Plugn Play Digital Interface Cards USB, Ethernet, Analogue EA-I KE4
Interface module IF-KE4 extends the standard USB port featured in the EA-EL 9000 T, EA-PS 9000 T and EA-PSI 9000 T series by a 3 way interface front. It offers two digital interface ports, Ethernet/LAN port and a USB port and an analogue interface connector as Sub-D 15-pole version. These interfaces can be used to adapt and connect the devices to a choice of analogue and digital control applications.
Features and Benefits
• Dimensions (WxHxD): 76 x 30 x 95 mm
• Weight including packaging: 200 g
• Connectors: 1 x RJ 45 (LAN), 1 x USB Type B, 1 x Sub-D 15-pole
• Galvanic isolation to the device: Max. 1500 V dc
• Upgradeable, easy installation (Plug and Play)
• Easy configuration via set-up menu on the device
• Compatible With: EA-PSI 9000 T, EA-EL 9000 T, EA-PS 9000 T