EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW

RS Stock No.: 259-2952Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 10080-60 2UDistrelec Article No.: 30361258
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10080-60 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.5kW

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW

Calibration type

P.O.A.

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10080-60 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.5kW

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Country of Origin

Germany