EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V dc, 0 → 20A, 1-Output, 0

Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3040-20 C
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
90 → 264V ac
Output Voltage
0 → 40V dc
Output Current
0 → 20A
Power Rating
0 → 320W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3040-20 C
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
90 → 264V ac
Output Voltage
0 → 40V dc
Output Current
0 → 20A
Power Rating
0 → 320W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China