Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3080-20 C
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 20A
Power Rating
0 → 640W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3080-20 C
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 20A
Power Rating
0 → 640W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China