EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 11 → 14V, 21A, 1-Output, 300W

Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 500
Model Number
EA-PS 512-21R
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
11 → 14V
Output Current
21A
Power Rating
300W
Number of Displays
0
Bench Power Supply Type
Mini Power Supply
Type
Analogue
Digital/Analogue
Analogue
Output Connector
Screw Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2
Elektro-Automatik
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 500
Model Number
EA-PS 512-21R
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
11 → 14V
Output Current
21A
Power Rating
300W
Number of Displays
0
Bench Power Supply Type
Mini Power Supply
Type
Analogue
Digital/Analogue
Analogue
Output Connector
Screw Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2