EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 22 → 29V, 10.5A, 1-Output, 300W - UKAS

RS Stock No.: 282-1841Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 524-11R
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PS 500

Model Number

EA-PS 524-11R

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V ac

Output Voltage

22 → 29V

Output Current

10.5A

Power Rating

300W

Number of Displays

0

Bench Power Supply Type

Mini Power Supply

Type

Analogue

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product details

EA-PS 500 series

High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Standards

  EN 60950, EN55014 parts 1 & 2

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 22 → 29V, 10.5A, 1-Output, 300W - UKAS

Calibration type

P.O.A.

EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 22 → 29V, 10.5A, 1-Output, 300W - UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PS 500

Model Number

EA-PS 524-11R

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V ac

Output Voltage

22 → 29V

Output Current

10.5A

Power Rating

300W

Number of Displays

0

Bench Power Supply Type

Mini Power Supply

Type

Analogue

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product details

EA-PS 500 series

High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Standards

  EN 60950, EN55014 parts 1 & 2

Elektro-Automatik