EA Elektro-Automatik Switching Power Supply, EA-PS 824-150 Single, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac

RS Stock No.: 686-0782Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 824-150 Single
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

133.5mm

Depth

50.8mm

Efficiency

91%

Minimum Temperature

0°C

Weight

780g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Switching Power Supply, EA-PS 824-150 Single, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac

P.O.A.

EA Elektro-Automatik Switching Power Supply, EA-PS 824-150 Single, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

133.5mm

Depth

50.8mm

Efficiency

91%

Minimum Temperature

0°C

Weight

780g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022