Technical documents
Specifications
Brand
EA Elektro-AutomatikOutput Voltage
24V dc
Output Current
4A
Power Rating
96W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
133.5mm
Depth
40.64mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
640g
Country of Origin
Germany
Product details
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Approvals
UL, TUV
Standards
EN60950, EN55022
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EA Elektro-AutomatikOutput Voltage
24V dc
Output Current
4A
Power Rating
96W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
133.5mm
Depth
40.64mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
640g
Country of Origin
Germany
Product details
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Approvals
UL, TUV
Standards
EN60950, EN55022