EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW

RS Stock No.: 259-2969Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSB 10200-50 2U
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PSB 10000

Model Number

EA-PSB 10200-50 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 50A

Power Rating

3kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW

P.O.A.

EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PSB 10000

Model Number

EA-PSB 10200-50 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 50A

Power Rating

3kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany