EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 60V, 340A, 1-Output, 10kW

RS Stock No.: 264-7215Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 10060-340 3U
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10060-340 3U

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 60V

Output Current

340A

Power Rating

10kW

Type

Programmable DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 60V, 340A, 1-Output, 10kW

P.O.A.

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 60V, 340A, 1-Output, 10kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10060-340 3U

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 60V

Output Current

340A

Power Rating

10kW

Type

Programmable DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

Germany