Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10750-12 2U
Rack Units
2 U
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 750V
Output Current
0 → 12A
Power Rating
3kW
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 750V, 0 → 12A, 1-Output, 3kW - RS
Calibration type
RS Calibration
1
P.O.A.
EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 750V, 0 → 12A, 1-Output, 3kW - RS
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10750-12 2U
Rack Units
2 U
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 750V
Output Current
0 → 12A
Power Rating
3kW
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Country of Origin
Germany