Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 11000-10 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 1000V
Output Current
0 → 10A
Power Rating
3kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 1000V, 0 → 10A, 1-Output, 3kW
Calibration type
No Calibration
1
P.O.A.
EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 1000V, 0 → 10A, 1-Output, 3kW
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 11000-10 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 1000V
Output Current
0 → 10A
Power Rating
3kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany