Technical documents
Specifications
Brand
EA Elektro-AutomatikInput Voltage
20 → 30V dc
Output Voltage
230V ac
Output Power Continuous
180VA
Output Power Intermittent
220VA
Output Power Waveform
Quasi Sine Wave
Efficiency
90%
Length
158mm
Width
70mm
Depth
45mm
Weight
500g
Country of Origin
United Kingdom
Product details
Inverters12 Vdc / 220 Vac TWI series
Inverters12 Vdc / 230 Vac with trapezoidal output.These compact inverters are designed to work easily in vehicles.Protected against input overvoltage and reversed polarity, as well as output overloads and short circuits.Gradual rise in output voltage allows this inverter to be used with inductive loads.TWI 220-12 version features grommet terminals, TWI 220-24 version features a cigar lighter plug.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EA Elektro-AutomatikInput Voltage
20 → 30V dc
Output Voltage
230V ac
Output Power Continuous
180VA
Output Power Intermittent
220VA
Output Power Waveform
Quasi Sine Wave
Efficiency
90%
Length
158mm
Width
70mm
Depth
45mm
Weight
500g
Country of Origin
United Kingdom
Product details
Inverters12 Vdc / 220 Vac TWI series
Inverters12 Vdc / 230 Vac with trapezoidal output.These compact inverters are designed to work easily in vehicles.Protected against input overvoltage and reversed polarity, as well as output overloads and short circuits.Gradual rise in output voltage allows this inverter to be used with inductive loads.TWI 220-12 version features grommet terminals, TWI 220-24 version features a cigar lighter plug.