EAD FMGB35025-MR-10 Square Antenna with MMCX Connector, 2G (GSM/GPRS)

RS Stock No.: 537-820Brand: EADManufacturers Part No.: FMGB35025-MR-10
brand-logo
View all in GSM & GPRS Antennas

Technical documents

Specifications

Brand

EAD

RF Protocols

2G (GSM/GPRS)

Frequency Range

900 MHz, 1800 MHz

Antenna Physical Form

Square

Connector Type

MMCX

Gain

0dBi

Lead Length

0.1m

Product details

Mini-GSM 900/1800MHz Antenna

Groundplane Dependent Design
Covers 900 & 1800 MHz bands
Measures approximately 43 x 6 mm plus the cable/connector
Ideal for hand-held devices and small terminals
MMCX right-angled connector and cable as standard

GSM (Global System for Mobile communications) Antennas

Stock information temporarily unavailable.

P.O.A.

EAD FMGB35025-MR-10 Square Antenna with MMCX Connector, 2G (GSM/GPRS)

P.O.A.

EAD FMGB35025-MR-10 Square Antenna with MMCX Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

EAD

RF Protocols

2G (GSM/GPRS)

Frequency Range

900 MHz, 1800 MHz

Antenna Physical Form

Square

Connector Type

MMCX

Gain

0dBi

Lead Length

0.1m

Product details

Mini-GSM 900/1800MHz Antenna

Groundplane Dependent Design
Covers 900 & 1800 MHz bands
Measures approximately 43 x 6 mm plus the cable/connector
Ideal for hand-held devices and small terminals
MMCX right-angled connector and cable as standard

GSM (Global System for Mobile communications) Antennas