EAO IP67 6 Key Plastic Illuminated Keypad

RS Stock No.: 241-2020Brand: EAOManufacturers Part No.: 09-0075.3142Distrelec Article No.: 30257885
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

EAO

Keypad Layout

2 x 3

Membrane Operation

No

Number Of Keys

6

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP67

Case Material

Plastic

Distrelec Product Id

30257885

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EAO IP67 6 Key Plastic Illuminated Keypad

P.O.A.

EAO IP67 6 Key Plastic Illuminated Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Keypad Layout

2 x 3

Membrane Operation

No

Number Of Keys

6

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP67

Case Material

Plastic

Distrelec Product Id

30257885

Country of Origin

Germany