EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

RS Stock No.: 101-472Brand: EAOManufacturers Part No.: 09-400009.1S0005Distrelec Article No.: 30373711
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400009.1S0005

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

P.O.A.

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400009.1S0005

Country of Origin

Switzerland