EAO Push Button Switch

RS Stock No.: 690-6973Brand: EAOManufacturers Part No.: 19-431.035Distrelec Article No.: 30407641
brand-logo
View all in Push Button Actuators

Technical documents

Specifications

Brand

EAO

Contact Configuration

Single Pole Single Throw (SPST)

Panel Cut Out Size

8 (Dia.)mm

Panel Cut Out Diameter

8mm

IP Rating

IP40

Contact Current Rating

100 mA @ 42 V

Terminal Type

Solder

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Type

Button

Distrelec Product Id

30407641

Country of Origin

Switzerland

Product details

9 mm Round & Square Illuminated Switches

The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals

Stock information temporarily unavailable.

P.O.A.

EAO Push Button Switch

P.O.A.

EAO Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

EAO

Contact Configuration

Single Pole Single Throw (SPST)

Panel Cut Out Size

8 (Dia.)mm

Panel Cut Out Diameter

8mm

IP Rating

IP40

Contact Current Rating

100 mA @ 42 V

Terminal Type

Solder

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Type

Button

Distrelec Product Id

30407641

Country of Origin

Switzerland

Product details

9 mm Round & Square Illuminated Switches

The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals