Technical documents
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Black
Material
Plastic
Series
22-949
Country of Origin
Switzerland
P.O.A.
EAO Blind Plug, For Use With Push Button
1
P.O.A.
EAO Blind Plug, For Use With Push Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Black
Material
Plastic
Series
22-949
Country of Origin
Switzerland