EAO Key Switch Selector Switch Head - 32.3mm Cutout Diameter 2 Positions
RS Stock No.: 101-211Brand: EAOManufacturers Part No.: 45-2828.1C90.001Distrelec Article No.: 30383492

Technical documents
Specifications
Brand
EAONumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Key Switch
IP Rating
IP66, IP67, IP69K
Cutout Diameter
32.3mm
Illuminated
No
Distrelec Product Id
30383492
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
EAO Key Switch Selector Switch Head - 32.3mm Cutout Diameter 2 Positions
1
P.O.A.
EAO Key Switch Selector Switch Head - 32.3mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAONumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Key Switch
IP Rating
IP66, IP67, IP69K
Cutout Diameter
32.3mm
Illuminated
No
Distrelec Product Id
30383492
Country of Origin
Czech Republic