Technical documents
Specifications
Brand
EAOSeries
Series 45
Number of Positions
2
Switch Actuation
Momentary
Panel Cut Out Diameter
22.3mm
IP Rating
IP20, IP40, IP66, IP67, IP69K
Illuminated
No
Actuator Colour
Blue
Voltage Rating
500V ac/dc
Contact Current Rating
10 A
Actuator Shape
Flat
Terminal Type
Plug In
Contact AC Voltage Rating
500V
Case Colour
Black
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOSeries
Series 45
Number of Positions
2
Switch Actuation
Momentary
Panel Cut Out Diameter
22.3mm
IP Rating
IP20, IP40, IP66, IP67, IP69K
Illuminated
No
Actuator Colour
Blue
Voltage Rating
500V ac/dc
Contact Current Rating
10 A
Actuator Shape
Flat
Terminal Type
Plug In
Contact AC Voltage Rating
500V
Case Colour
Black
Country of Origin
Germany