EAO 45 Series, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 169-7070Brand: EAOManufacturers Part No.: 45-2C36.1920.000Distrelec Article No.: 30110162
brand-logo

Technical documents

Specifications

Brand

EAO

Series

45

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Germany

P.O.A.

EAO 45 Series, Twist Release, Emergency Stop Push Button Head

P.O.A.

EAO 45 Series, Twist Release, Emergency Stop Push Button Head

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

EAO

Series

45

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Germany