Technical documents
Specifications
Brand
EAOSeries
45
Manufacturer k.i.m.
EAO
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Illuminated
No
Colour
Red
Series
45
Push Button Material
Plastic
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EAO 45 Series, Twist Release, Emergency Stop Push Button Head
1
P.O.A.
EAO 45 Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOSeries
45
Manufacturer k.i.m.
EAO
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Illuminated
No
Colour
Red
Series
45
Push Button Material
Plastic
Country of Origin
Germany