EAO 56 Series Illuminated Emergency Stop Push Button, Panel Mount, SPST, IP65, IP67

RS Stock No.: 513-3593Brand: EAOManufacturers Part No.: 56-131.20.300.24.01.000, 56-1400/117
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Contact Configuration

SPST

Illuminated

Yes

IP Rating

IP65, IP67

Contact Material

Gold Plated Silver

Series

56

LED Colour

Red

Contact Current Rating

200 mA @ 137 V

Legend

SOS

Switch Operation

Momentary

Manufacturer Part No.

56-131.20.300.24.01.000, 56-1400/117

Manufacturer Part No.

56-131.20.300.24.01.000, 56-1400/117

Product details

Disabled Access Pushbuttons IP67

Door open – Wheelchair symbol plus "Door Open" engraved on bezel, blue raised metal palm push lens with wheelchair symbol. Illuminated with 8 green LEDs,SOS - Red raised metal lens engraved "SOS" with 8 red LEDs and yellow bezel "Emergency Aid",Open/Braille - Natural aluminium raised lens yellow LEDs with open chevrons and yellow bezel engraved "Open" with braille,Open/Braille with raised chevrons Natural aluminium raised lens yellow LEDs with black, raised, open chevrons and yellow bezel engraved "Open" with braille,Non Illuminated - Switch with blue plastic lens engraved with wheelchair symbol and plain yellow bezel

24Vdc LED halo illumination/unilluminated
Raised metal pressel for palm push operation/plastic lens
Large 34mm diameter vandal resistant actuator
IP67 sealed from front
Front mount with bezel/rear mount with studs
1 Normally open switch: Rating 137Vac/dc Max 200mA, minimum 5Vdc, 5mA
Front mounting: 3 fixing screws tamperproof with bezel
Rear mounting: use 3 studs

Stock information temporarily unavailable.

P.O.A.

EAO 56 Series Illuminated Emergency Stop Push Button, Panel Mount, SPST, IP65, IP67

P.O.A.

EAO 56 Series Illuminated Emergency Stop Push Button, Panel Mount, SPST, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Contact Configuration

SPST

Illuminated

Yes

IP Rating

IP65, IP67

Contact Material

Gold Plated Silver

Series

56

LED Colour

Red

Contact Current Rating

200 mA @ 137 V

Legend

SOS

Switch Operation

Momentary

Manufacturer Part No.

56-131.20.300.24.01.000, 56-1400/117

Manufacturer Part No.

56-131.20.300.24.01.000, 56-1400/117

Product details

Disabled Access Pushbuttons IP67

Door open – Wheelchair symbol plus "Door Open" engraved on bezel, blue raised metal palm push lens with wheelchair symbol. Illuminated with 8 green LEDs,SOS - Red raised metal lens engraved "SOS" with 8 red LEDs and yellow bezel "Emergency Aid",Open/Braille - Natural aluminium raised lens yellow LEDs with open chevrons and yellow bezel engraved "Open" with braille,Open/Braille with raised chevrons Natural aluminium raised lens yellow LEDs with black, raised, open chevrons and yellow bezel engraved "Open" with braille,Non Illuminated - Switch with blue plastic lens engraved with wheelchair symbol and plain yellow bezel

24Vdc LED halo illumination/unilluminated
Raised metal pressel for palm push operation/plastic lens
Large 34mm diameter vandal resistant actuator
IP67 sealed from front
Front mount with bezel/rear mount with studs
1 Normally open switch: Rating 137Vac/dc Max 200mA, minimum 5Vdc, 5mA
Front mounting: 3 fixing screws tamperproof with bezel
Rear mounting: use 3 studs