EAO Yellow Momentary Push Button Head, IP65

RS Stock No.: 219-4208Brand: EAOManufacturers Part No.: 61-1100.0 ,61-9671.4,61-9930.0
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

EAO

Push Button Colour

Yellow

Push Button Actuation

Momentary

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

EAO Flushmount Pushbutton Switches, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches
Momentary or maintained high quality with a good tactile feel
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs
Switch rating 5A @ 250Vac
IP65 protection
Large legend area
Self cleaning snap action switching element
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469
Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481

You may be interested in
EAO Modular Switch Body
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EAO Yellow Momentary Push Button Head, IP65

P.O.A.

EAO Yellow Momentary Push Button Head, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
EAO Modular Switch Body
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

EAO

Push Button Colour

Yellow

Push Button Actuation

Momentary

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

EAO Flushmount Pushbutton Switches, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches
Momentary or maintained high quality with a good tactile feel
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs
Switch rating 5A @ 250Vac
IP65 protection
Large legend area
Self cleaning snap action switching element
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469
Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481

You may be interested in
EAO Modular Switch Body
P.O.A.Each (ex VAT)