EAO Modular Switch Actuator for Use with Series 61 Switches

RS Stock No.: 176-0123Brand: EAOManufacturers Part No.: 61-1300.0Distrelec Article No.: 13555219
brand-logo
View all in Push Button Actuators

Technical documents

Specifications

Brand

EAO

Accessory Type

Illuminated Modular Switch Actuator

For Use With

Series 61 Switches

Maximum Operating Temperature

+55°C

Actuator Diameter

22.3mm

Overall Depth

56mm

Actuator Colour

Black

Actuator Material

Plastic

Mounting Type

Panel Mount

Operating Temperature Range

-25 → +55°C

Distrelec Product Id

13555219

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO Modular Switch Actuator for Use with Series 61 Switches

P.O.A.

EAO Modular Switch Actuator for Use with Series 61 Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Accessory Type

Illuminated Modular Switch Actuator

For Use With

Series 61 Switches

Maximum Operating Temperature

+55°C

Actuator Diameter

22.3mm

Overall Depth

56mm

Actuator Colour

Black

Actuator Material

Plastic

Mounting Type

Panel Mount

Operating Temperature Range

-25 → +55°C

Distrelec Product Id

13555219

Country of Origin

Switzerland