EAO 61 Series, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 194-2083Brand: EAOManufacturers Part No.: 61-3440.4/3Distrelec Article No.: 30159082
brand-logo

Technical documents

Specifications

Brand

EAO

Series

61

Cutout Diameter

16mm

Manufacturer k.i.m.

EAO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

Yes

Push Button Material

Plastic

Width

27 DIa.mm

Bezel Material

Plastic

Series

61

Push Button Material

Plastic

Housing Material

Plastic

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO 61 Series, Twist Release, Emergency Stop Push Button Head

P.O.A.

EAO 61 Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Series

61

Cutout Diameter

16mm

Manufacturer k.i.m.

EAO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

Yes

Push Button Material

Plastic

Width

27 DIa.mm

Bezel Material

Plastic

Series

61

Push Button Material

Plastic

Housing Material

Plastic

Country of Origin

Switzerland