Technical documents
Specifications
Brand
EAOLED Colours
Green
Number of LEDs
Single
Mounting Type
PCB
Supply Voltage
3
Series
70-820
Standards Met
RoHS Compliant
Country of Origin
Switzerland
P.O.A.
EAO 70-820.5S, Green PCB LED Indicator, Single LEDs, PCB 3
1
P.O.A.
EAO 70-820.5S, Green PCB LED Indicator, Single LEDs, PCB 3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOLED Colours
Green
Number of LEDs
Single
Mounting Type
PCB
Supply Voltage
3
Series
70-820
Standards Met
RoHS Compliant
Country of Origin
Switzerland
