Technical documents
Specifications
Brand
EAOPush Button Colour
Red
Push Button Actuation
Momentary
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Type
Screw Mount
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton body Non-Illuminated Flush Mount - series 04
Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel
Approvals
SEV, UL, CSA, NEMKO, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOPush Button Colour
Red
Push Button Actuation
Momentary
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Type
Screw Mount
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton body Non-Illuminated Flush Mount - series 04
Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel
Approvals
SEV, UL, CSA, NEMKO, VDE