EAO Twist Release Emergency Stop Push Button, 22.5mm Cutout, IP65

RS Stock No.: 860-9242Brand: EAOManufacturers Part No.: 704.074.2Distrelec Article No.: 30165291
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

EAO

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

37mm

Width

37mm

Switch Operation

Maintained

Height

101mm

Housing Colour

Grey

Country of Origin

Switzerland

Product details

Series 04 Emergency Stop Switch

Series 04 Emergency-stop with a 40 mm diameter twist-to-release mushroom head.

Grey plastic front mounting ring

Stock information temporarily unavailable.

P.O.A.

EAO Twist Release Emergency Stop Push Button, 22.5mm Cutout, IP65

P.O.A.

EAO Twist Release Emergency Stop Push Button, 22.5mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

37mm

Width

37mm

Switch Operation

Maintained

Height

101mm

Housing Colour

Grey

Country of Origin

Switzerland

Product details

Series 04 Emergency Stop Switch

Series 04 Emergency-stop with a 40 mm diameter twist-to-release mushroom head.

Grey plastic front mounting ring