EAO 3-position Key Switch Head

RS Stock No.: 175-7945Brand: EAOManufacturers Part No.: 704.113.0Distrelec Article No.: 30407672
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

EAO

Number of Positions

3

IP Rating

IP65

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30407672

Operating Temperature Range

-40 → +55°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO 3-position Key Switch Head

P.O.A.

EAO 3-position Key Switch Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Number of Positions

3

IP Rating

IP65

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30407672

Operating Temperature Range

-40 → +55°C

Country of Origin

Switzerland