EAO 2 Position Selector Switch Head, 30.5mm Cutout

RS Stock No.: 279-0058Brand: EAOManufacturers Part No.: 704.411.018Distrelec Article No.: 30407678
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

EAO

Number of Positions

2

Cutout Diameter

30.5mm

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Product details

Switch bodies - series 04

Round-fronted switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.

Approvals

  SEV, UL, CSA, NEMKO, VDE

Stock information temporarily unavailable.

P.O.A.

EAO 2 Position Selector Switch Head, 30.5mm Cutout

P.O.A.

EAO 2 Position Selector Switch Head, 30.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Number of Positions

2

Cutout Diameter

30.5mm

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Product details

Switch bodies - series 04

Round-fronted switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.

Approvals

  SEV, UL, CSA, NEMKO, VDE