Technical documents
Specifications
Brand
EAOAccessory Type
Push Button Lens
For Use With
04 Series Push Buttons
Lens Colour
Clear
Lens Shape
Round
Dimensions
23.7mm
Country of Origin
Switzerland
Product details
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOAccessory Type
Push Button Lens
For Use With
04 Series Push Buttons
Lens Colour
Clear
Lens Shape
Round
Dimensions
23.7mm
Country of Origin
Switzerland
Product details
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C