Technical documents
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1NO
For Use With
04 Series
Distrelec Product Id
30186525
Country of Origin
Switzerland
Product details
Contact units 6A - series 04
Maximum switching voltage: 500 V ac
Maximum switching Current: 6 A
Snap-action switching element
Silver contact material
Quick connect 6.3 x 0.8 mm terminals
Stock information temporarily unavailable.
P.O.A.
EAO Contact Block for Use with 04 Series, 1NO
1
P.O.A.
EAO Contact Block for Use with 04 Series, 1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1NO
For Use With
04 Series
Distrelec Product Id
30186525
Country of Origin
Switzerland
Product details
Contact units 6A - series 04
Maximum switching voltage: 500 V ac
Maximum switching Current: 6 A
Snap-action switching element
Silver contact material
Quick connect 6.3 x 0.8 mm terminals