EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO

RS Stock No.: 175-7912Brand: EAOManufacturers Part No.: 704.911.5Distrelec Article No.: 30165315
brand-logo

Technical documents

Specifications

Brand

EAO

Block Type

Contact Block

Voltage Rating

500V ac

Contact Configuration

1CO

Terminal Type

Screw

Current Rating

10A

For Use With

Series 04 Switches

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO

P.O.A.

EAO Contact Block for Use with Series 04 Switches, 500V ac, 1CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Block Type

Contact Block

Voltage Rating

500V ac

Contact Configuration

1CO

Terminal Type

Screw

Current Rating

10A

For Use With

Series 04 Switches

Country of Origin

Switzerland