Technical documents
Specifications
Brand
EAOPush Button Colour
Yellow
Push Button Actuation
Momentary
IP Rating
IP65
Illuminated
Yes
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EAOPush Button Colour
Yellow
Push Button Actuation
Momentary
IP Rating
IP65
Illuminated
Yes
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.