Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-4152.1133
Case Colour
Silver
Contact DC Voltage Rating
12V
Contact AC Voltage Rating
12V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-4152.1133
Case Colour
Silver
Contact DC Voltage Rating
12V
Contact AC Voltage Rating
12V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
Switzerland