EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 811-4006Brand: EAOManufacturers Part No.: 82-4561.1000Distrelec Article No.: 30127190
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Push Button Diameter

18mm

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4561.1000

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Body Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

China

Product details

EAO Series 82 Anti-Vandal Switches Non-Illuminated

Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action

Approvals

CE, UL

Stock information temporarily unavailable.

P.O.A.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

P.O.A.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Push Button Diameter

18mm

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4561.1000

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Body Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

China

Product details

EAO Series 82 Anti-Vandal Switches Non-Illuminated

Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action

Approvals

CE, UL