EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 240V, IP65, IP67

RS Stock No.: 811-4084Brand: EAOManufacturers Part No.: 82-5551.1114Distrelec Article No.: 30127195
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Push Button Diameter

19mm

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Legend

Blank

Manufacturer Part No.

82-5551.1114

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Maximum DC Voltage

24V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Terminal Type

Plug In, Solder

Body Material

Metal

Country of Origin

China

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL

Stock information temporarily unavailable.

P.O.A.

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 240V, IP65, IP67

P.O.A.

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Push Button Diameter

19mm

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Legend

Blank

Manufacturer Part No.

82-5551.1114

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Maximum DC Voltage

24V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Terminal Type

Plug In, Solder

Body Material

Metal

Country of Origin

China

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL