Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

RS Stock No.: 194-2064Brand: EAOManufacturers Part No.: 82-6151.1123.B002Distrelec Article No.: 30159104
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact AC Voltage Rating

240V

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Manufacturer Part No.

82-6151.1123.B002

Case Colour

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C

Stock information temporarily unavailable.

P.O.A.

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

P.O.A.

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact AC Voltage Rating

240V

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Manufacturer Part No.

82-6151.1123.B002

Case Colour

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C