Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Push Button Diameter
25mm
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Legend
Blank
Manufacturer Part No.
82-6161.1000
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Terminal Type
Plug In, Solder
Body Material
Metal
Maximum AC Voltage
240V
Country of Origin
Switzerland
Product details
EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Push Button Diameter
25mm
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Legend
Blank
Manufacturer Part No.
82-6161.1000
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Terminal Type
Plug In, Solder
Body Material
Metal
Maximum AC Voltage
240V
Country of Origin
Switzerland
Product details
EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.