EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 247-9063Brand: EAOManufacturers Part No.: 82-10-002429Distrelec Article No.: 30316472
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6161.1000.B001

Case Colour

Silver

Distrelec Product Id

30316472

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

P.O.A.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6161.1000.B001

Case Colour

Silver

Distrelec Product Id

30316472

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland