Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22mm
Series
Series 82
Mounting Type
Flush Mount
Push Button Colour
Red/Green
Contact Configuration
SPST, SPST
Voltage Rating
24V
LED Colour
Red/Green
IP Rating
IP65, IP67
Manufacturer Part No.
82-6951.11A4.B001
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red/Green LED,
1
P.O.A.
EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red/Green LED,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22mm
Series
Series 82
Mounting Type
Flush Mount
Push Button Colour
Red/Green
Contact Configuration
SPST, SPST
Voltage Rating
24V
LED Colour
Red/Green
IP Rating
IP65, IP67
Manufacturer Part No.
82-6951.11A4.B001
Country of Origin
Switzerland