EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

RS Stock No.: 176-0182Brand: EAOManufacturers Part No.: 84-5020.0020Distrelec Article No.: 30165335
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Voltage Rating

250V ac/dc

Push Button Actuation

Twist Release

Illuminated

No

Series

84

IP Rating

IP65

Colour

Red, Yellow

Push Button Shape

Round

Supply Current

5A

Bezel Material

Plastic

Push Button Material

Plastic

Pole and Throw Configuration

2P

Distrelec Product Id

30165335

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

P.O.A.

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Voltage Rating

250V ac/dc

Push Button Actuation

Twist Release

Illuminated

No

Series

84

IP Rating

IP65

Colour

Red, Yellow

Push Button Shape

Round

Supply Current

5A

Bezel Material

Plastic

Push Button Material

Plastic

Pole and Throw Configuration

2P

Distrelec Product Id

30165335

Country of Origin

Switzerland